Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PSL 1910 1BA :: Phase busbar, 3 starters, 3 phases

Item-No.: PSL 1910 1BA
€11,20
Category of goods: 1 = discountable

PSL 1910 1BA

  • Product Description
  • Technical information
  • General
    • Type
    • Phase rail
    • Design
    • 3 phases
  • Interfaces
    • Connection
    • Screw terminal
  • Measures
    • Width
    • 69 mm
    • Height
    • 41 mm
    • Depth
    • 12 mm

3-phase busbar for 3 starters



Manufacturer : SIEMENS
Factory number : 3RM1910-1BA
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Phase rail
    • Design
    • 3 phases
  • Interfaces
    • Connection
    • Screw terminal
  • Measures
    • Width
    • 69 mm
    • Height
    • 41 mm
    • Depth
    • 12 mm