New here? Register now!
Forgot password?

VT-1356 Motion sensor, recessed, Infrared, IP20

Item-No.: VT-1356

 €

8,99

add to list
Article successfully added to the list

Description

VT-1356

Recessed motion sensor, IP20 protection rating.

  • 180° - 360° detection range (depends on mounting)
  • manual mode and automatic mode

  • Compatible with LED lighting



...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Motion switch
    • Technology
    • Infrared
    • Assembly
    • Flush mounting
    • Colour
    • White
    • Mounting place
    • Wall, ceiling mounting
    • Daylight control
    • 3 - 2000 Lux
  • Measures
    • Width
    • 78 mm
    • Height
    • 82 mm
    • Depth
    • 10 mm
  • Electrical values
    • Switching capacity (incandescent light bulb, ohmic
    • -
    • Swiching capacity (LED)
    • 1200 W
  • Other
    • Detection angle
    • 360/180 °
    • Temperature range
    • -25 ... +50
  • Implementation
    • Protection class
    • IP20
    • power supply
    • 230 V
  • Power supply
    • Mains frequency
    • 50/60 Hz
  • Manufacturer specifications
    • Manufacturer
    • V-TAC
    • Factory number
    • 1356
    • Package weight
    • 0.131 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3800157624817
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Motion switch
    • Technology
    • Infrared
    • Assembly
    • Flush mounting
    • Colour
    • White
    • Mounting place
    • Wall, ceiling mounting
    • Daylight control
    • 3 - 2000 Lux
  • Measures
    • Width
    • 78 mm
    • Height
    • 82 mm
    • Depth
    • 10 mm
  • Electrical values
    • Switching capacity (incandescent light bulb, ohmic
    • -
    • Swiching capacity (LED)
    • 1200 W
  • Other
    • Detection angle
    • 360/180 °
    • Temperature range
    • -25 ... +50
  • Implementation
    • Protection class
    • IP20
    • power supply
    • 230 V
  • Power supply
    • Mains frequency
    • 50/60 Hz
  • Manufacturer specifications
    • Manufacturer
    • V-TAC
    • Factory number
    • 1356
    • Package weight
    • 0.131 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3800157624817