New here? Register now!
Forgot password?

TC4420CPA MOSFET driver IC, dual, 4.5 ... 18 V, 6 Aout DIP-8

Item-No.: TC4420CPA

 €

1,03

add to list
Article successfully added to the list

Description

TC4420CPA

6A Non-Inverting High-Speed MOSFET Driver

Description
The TC4420/TC4429 are 6A (peak), single-output MOSFET drivers. The TC4429 is an inverting driver (pin-compatible with the TC429), while the TC4420 is a non-inverting driver. These drivers are fabricated in CMOS for lower power and more efficient operation versus bipolar drivers. Both devices have TTL/CMOS compatible inputs that can be driven as high as VDD + 0.3V or as low as –5V without upset or damage to the device. This eliminates the need for external level-shifting circuitry and its associated cost and size. The output swing is rail-to-rail, ensuring better drive voltage margin, especially during power-up/power-down sequencing. Propagational delay time is only 55 ns (typ.) and the output rise and fall times are only 25 ns (typ.) into 2500 pF across the usable power supply range. Unlike other drivers, the TC4420/TC4429 are virtually latch-up proof. They replace three or more discrete components, saving PCB area, parts and improving overall system reliability.

Features
• Latch-Up Protected: Will Withstand >1.5A Reverse Output Current
• Logic Input Will Withstand Negative Swing Up To 5V
• ESD Protected: 4 kV
• Matched Rise and Fall Times: - 25 ns (2500 pF load)
• High Peak Output Current: 6A
• Wide Input Supply Voltage Operating Range: - 4.5V to 18V
• High Capacitive Load Drive Capability: 10,000 pF
• Short Delay Time: 55 ns (typ.)
• CMOS/TTL Compatible Input
• Low Supply Current With Logic ‘1’ Input: - 450µA (typ.)
• Low Output Impedance: 2.5?
• Output Voltage Swing to Within 25 mV of Ground or VDD
• Space-Saving 8-Pin SOIC and 8-Pin 6x5 DFN Packages

Applications
• Switch-Mode Power Supplies
• Motor Controls
• Pulse Transformer Driver
• Class D Switching Amplifiers




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Model
    • Treiber
    • Type
    • MOSFET-Treiber
    • Design
    • 2-fach, non-inverting
    • Mounting form
    • DIP-8
  • Electrical values
    • Supply voltage
    • 4.5 ... 18 VDC
    • Output Current
    • 6 A
  • Other
    • Temperature range
    • 0 ... +70
  • Manufacturer specifications
    • Manufacturer
    • MICROCHIP
    • Factory number
    • TC4420CPA
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002936189
Datasheets
Datasheet/manual

Technical Details

  • General
    • Model
    • Treiber
    • Type
    • MOSFET-Treiber
    • Design
    • 2-fach, non-inverting
    • Mounting form
    • DIP-8
  • Electrical values
    • Supply voltage
    • 4.5 ... 18 VDC
    • Output Current
    • 6 A
  • Other
    • Temperature range
    • 0 ... +70
  • Manufacturer specifications
    • Manufacturer
    • MICROCHIP
    • Factory number
    • TC4420CPA
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002936189