New here? Register now!
Forgot password?

AUIPS 2041LTR Monitoring IC with integrated MOSFET, SOT-223

Item-No.: AUIPS 2041LTR

 €

1,75

add to list
Article successfully added to the list

Description

AUIPS 2041LTR

  • Over temperature shutdown
  • Over current shutdown
  • Active clamp
  • Low current & logic level input
  • ESD protection
  • Optimized Turn On/Off for EMI
  • Diagnostic on the input current




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Monitoring IC
    • Design
    • mit integriertem MOSFET
    • Mounting form
    • SOT-223
    • Model
    • Switching controller
  • Manufacturer specifications
    • Manufacturer
    • INTERNATIONAL RECTIFIER
    • Factory number
    • AUIPS2041LTR
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002190796
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Monitoring IC
    • Design
    • mit integriertem MOSFET
    • Mounting form
    • SOT-223
    • Model
    • Switching controller
  • Manufacturer specifications
    • Manufacturer
    • INTERNATIONAL RECTIFIER
    • Factory number
    • AUIPS2041LTR
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002190796