0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-MS504-T Monitor stand with table support for two monitors

Item-No.: ICY IB-MS504-T
 €86,90

Information

ICY BOX IB-MS504-T

At your service
The IB-MS504-T is suitable for mounting two monitors with a size of 32" (81 cm). It is important that a maximum weight of 9 kg should not be exceed.

With a fixed stand
Using the screw this stand can be mounted on table tops with a maximum thickness of 85 mm. It's that easy to install a flexible and safe monitor stand

At your command
No matter how you prefer to work- there are various joints to bent the stand in many angles. Thus, the monitor can be directed exactly as you need it right away. One full rotation of 360° is possible, just like 90° and tilting as well.

Details:
  • Well-engineered design - slim and ergonomic
  • Smart Torque Adjust™ - to meet various weights implemented
  • Vertical adjustment - Gas spring assisted
  • Easy Cable™ Management cover & column to make the cables tidy & well arranged
  • special clamp base design to guarantee best stability
  • for screen size up to 32'' diagonal screen measurement
  • Detachable VESA® panel for easy installation
  • supports 100x100 und 75x75 VESA® standards




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Monitor holder for 2 displays with desk mounting
    • Technology
    • Tilt: 90°, rotation: 45°, base rotation: 90°
    • Colour
    • Silver/black
    • Loading capacity
    • 9
  • Display
    • Display type
    • VESA 100x100, 75x75
    • Display Format
    • Up to 32”
    • Diagonal
    • Up to 81 cm
  • Manufacturer specifications
    • Manufacturer
    • ICYBOX
    • Factory number
    • 60181
    • Package weight
    • 7.7 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250078165187

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Monitor holder for 2 displays with desk mounting
    • Technology
    • Tilt: 90°, rotation: 45°, base rotation: 90°
    • Colour
    • Silver/black
    • Loading capacity
    • 9
  • Display
    • Display type
    • VESA 100x100, 75x75
    • Display Format
    • Up to 32”
    • Diagonal
    • Up to 81 cm
  • Manufacturer specifications
    • Manufacturer
    • ICYBOX
    • Factory number
    • 60181
    • Package weight
    • 7.7 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250078165187

reichelt printfooter