New here? Register now!
Forgot password?

PM-FM10-200 Monitor Mount, 23" - 42", black

Item-No.: PM-FM10-200

 €

10,99

add to list
Article successfully added to the list

Description

PureMounts® TV Halterung - Swivel - Vesa 200





...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For wall mounting
    • Design
    • neigbar -10° / +3° / schwenkbar +-90°
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • for screen size
    • 58 - 107 cm
    • for screen size
    • 23 - 42 Zoll
    • VESA
    • bis 200 x 200
    • Distance to wall
    • 56 - 205 mm
  • Weights
    • Weight
    • Up to 30 kg
  • Manufacturer specifications
    • Manufacturer
    • PUREMOUNTS
    • Factory number
    • PM-FM10-200
    • Package weight
    • 1.5 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4251364706213
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For wall mounting
    • Design
    • neigbar -10° / +3° / schwenkbar +-90°
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • for screen size
    • 58 - 107 cm
    • for screen size
    • 23 - 42 Zoll
    • VESA
    • bis 200 x 200
    • Distance to wall
    • 56 - 205 mm
  • Weights
    • Weight
    • Up to 30 kg
  • Manufacturer specifications
    • Manufacturer
    • PUREMOUNTS
    • Factory number
    • PM-FM10-200
    • Package weight
    • 1.5 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4251364706213