New here? Register now!
Forgot password?

LOGILINK MP0028 Modular plug CAT.6a unshielded

Item-No.: LOGILINK MP0028

 €

1,95

add to list
Article successfully added to the list

Description

LOGILINK MP0028

LogiLink's MP0028 RJ45 network connector is ideal for quick tool-free installation on Cat.6A and Cat.7 cables (AWG 22-24), whether with rigid or flexible core. Thanks to the colour coding of the plug, the individual wires can be wired in no time at all.

  • Cat.6A Class EA 500 MHz
  • Can be assembled on site without special tools
  • For round cables with 5-6.5 mm outer diameter
  • For 22-24 AWG inner conductor, wire or stranded wire
  • With gold-plated contacts
  • Housing with strain relief, white




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • RJ45 plug
    • Design
    • Cat.6a
    • Design
    • Unshielded
    • Colour
    • White
  • Interfaces
    • Connection
    • For round cable
  • Manufacturer specifications
    • Manufacturer
    • LOGILINK
    • Factory number
    • MP0028
    • Package weight
    • 0.007 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4052792052183
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • RJ45 plug
    • Design
    • Cat.6a
    • Design
    • Unshielded
    • Colour
    • White
  • Interfaces
    • Connection
    • For round cable
  • Manufacturer specifications
    • Manufacturer
    • LOGILINK
    • Factory number
    • MP0028
    • Package weight
    • 0.007 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4052792052183