0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SWISSTONE SC700G Mobile phone, dual SIM

SAVE25%
Bargain Item!
Limited amount available.
Item-No.: SWISSTONE SC700G
Colour:
 €59,90
 €44,95

Information

Swisston SC700 gold

GSM mobile phone

  • Dual SIM functionality
  • 3 MP camera
  • Torch
  • FM radio
  • Illuminated keypad


GSM mobile phone in a super-slim, modern design with a large colour display and illuminated buttons. The dual SIM functionality allows you to use two different SIM cards at the same time. This stylish phone also features a vibration alarm and hands-free functionality, as well as the phone book with space for up to 500 entries, an alarm function, calculator and support for wireless hands-free systems. The mobile phone also features a 3 MP camera, as well as a handy external LED display for showing missed calls, SMS messages and the battery charge level.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Mobile phone
    • Colour
    • Gold
    • Technology
    • Dual band
    • Accessory
    • Charger, battery, manual
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 6.0
  • Specials
    • Talk time (max.)
    • 3 h
    • StandBy time (max.)
    • 200 h
    • Phone book entries
    • 1000
  • Features
    • Camera
    • 3.0 MP
  • Implementation
    • Memory
    • 0 GB
  • Electrical values
    • Accumulator
    • Li-Ion, 800 mAh
  • Measures
    • Length
    • 104 mm
    • Width
    • 52 mm
    • Height
    • 15 mm
  • Weights
    • Weight
    • 90 g
  • Manufacturer specifications
    • Manufacturer
    • SWISSTONE
    • Factory number
    • 450044
    • Package weight
    • 0.213 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260117673511

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Mobile phone
    • Colour
    • Gold
    • Technology
    • Dual band
    • Accessory
    • Charger, battery, manual
    • Design
    • Contract-free/no Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 6.0
  • Specials
    • Talk time (max.)
    • 3 h
    • StandBy time (max.)
    • 200 h
    • Phone book entries
    • 1000
  • Features
    • Camera
    • 3.0 MP
  • Implementation
    • Memory
    • 0 GB
  • Electrical values
    • Accumulator
    • Li-Ion, 800 mAh
  • Measures
    • Length
    • 104 mm
    • Width
    • 52 mm
    • Height
    • 15 mm
  • Weights
    • Weight
    • 90 g
  • Manufacturer specifications
    • Manufacturer
    • SWISSTONE
    • Factory number
    • 450044
    • Package weight
    • 0.213 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260117673511

reichelt printfooter