0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARCHOS 503771 :: Mobile phone, 6.09cm (2.4") display


ARCHOS Saphir 24F BK

  • Product Description
  • Technical information
  • General
    • Type
    • Mobiltelefon/Handy
    • Colour
    • schwarz
    • Technology
    • Dualband
    • Design
    • vertragsfrei / ohne Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 6.09
  • Features
    • Camera
    • 0.03 MP
  • Interfaces
    • Bluetooth®
    • 3.0
  • Implementation
    • Memory
    • 0.032 GB
  • Specials
    • Phone book entries
    • 300
  • Electrical values
    • Accumulator
    • Li-Ion, 1700 mAh
  • Measures
    • Length
    • 135 mm
    • Width
    • 59.5 mm
    • Height
    • 19.3 mm
The ARCHOS Saphir 24F is easy to transport thanks to its ultra-compact and lightweight design. It gives you an easy-to-use phone experience on the go, wherever you are, whatever the circumstances. The ARCHOS Saphir 24F is easy to use and offers everything you need without worrying about your battery life; it lasts for over a day. The IP68 certification ensures that you can drop it in water. Dust is no longer their enemy.

  • 2.4" display
  • Water-, dust- and drip-proof (IP68)
  • Dual SIM support
  • Micro SD card support
  • torch



Manufacturer : ARCHOS
Factory number : 503771
Package weight : 0.287 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobiltelefon/Handy
    • Colour
    • schwarz
    • Technology
    • Dualband
    • Design
    • vertragsfrei / ohne Simlock
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 6.09
  • Features
    • Camera
    • 0.03 MP
  • Interfaces
    • Bluetooth®
    • 3.0
  • Implementation
    • Memory
    • 0.032 GB
  • Specials
    • Phone book entries
    • 300
  • Electrical values
    • Accumulator
    • Li-Ion, 1700 mAh
  • Measures
    • Length
    • 135 mm
    • Width
    • 59.5 mm
    • Height
    • 19.3 mm
Datasheet/manual
reichelt printfooter