New here? Register now!
Forgot password?

X7R 0402 CE 5,6N MLCC, 0402, 5,6nF, 25V, 10%

Bargain Item!
Limited amount available.
Item-No.: X7R 0402 CE 5,6N

 €

0.02

add to list
Article successfully added to the list

Description

X7R 0402 CE 5,6N

• RoHS Conform



...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Multi-layer capacitor
    • Design
    • MLCC
    • Assembly
    • SMD
    • Mounting form
    • G0402
    • Technology
    • X7R
  • Electrical values
    • Capacitance
    • 5.6 nF
    • Voltage
    • 25 V
  • Measuring range
    • Tolerance
    • 10 %
  • Measures
    • Length
    • 1.0 mm
    • Width
    • 0.5 mm
    • Height
    • 0.5 mm
  • Other
    • Temperature range
    • -55 ... +125
  • Manufacturer specifications
    • Manufacturer
    • RND COMPONENTS
    • Factory number
    • RND1500402B562K250
    • Package weight
    • 1.0E-5 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001939624
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Multi-layer capacitor
    • Design
    • MLCC
    • Assembly
    • SMD
    • Mounting form
    • G0402
    • Technology
    • X7R
  • Electrical values
    • Capacitance
    • 5.6 nF
    • Voltage
    • 25 V
  • Measuring range
    • Tolerance
    • 10 %
  • Measures
    • Length
    • 1.0 mm
    • Width
    • 0.5 mm
    • Height
    • 0.5 mm
  • Other
    • Temperature range
    • -55 ... +125
  • Manufacturer specifications
    • Manufacturer
    • RND COMPONENTS
    • Factory number
    • RND1500402B562K250
    • Package weight
    • 1.0E-5 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001939624