New here? Register now!
Forgot password?

X5R 0201 CB 68N MLCC, 0201, 68nF, 6,3V, 10%

Bargain Item!
Limited amount available.
Item-No.: X5R 0201 CB 68N

 €

0.02

add to list
Article successfully added to the list

Description

X5R 0201 CB 68N

• RoHS Conform



...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Multi-layer capacitor
    • Design
    • MLCC
    • Assembly
    • SMD
    • Mounting form
    • G0201
    • Technology
    • X5R
  • Electrical values
    • Capacitance
    • 68 nF
    • Voltage
    • 6.3 V
  • Measuring range
    • Tolerance
    • 10 %
  • Measures
    • Length
    • 1.0 mm
    • Width
    • 0.3 mm
    • Height
    • 0.3 mm
  • Other
    • Temperature range
    • -55 ... +85
  • Manufacturer specifications
    • Manufacturer
    • RND COMPONENTS
    • Factory number
    • RND1500201X683K6R3
    • Package weight
    • 1.0E-5 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001938733
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Multi-layer capacitor
    • Design
    • MLCC
    • Assembly
    • SMD
    • Mounting form
    • G0201
    • Technology
    • X5R
  • Electrical values
    • Capacitance
    • 68 nF
    • Voltage
    • 6.3 V
  • Measuring range
    • Tolerance
    • 10 %
  • Measures
    • Length
    • 1.0 mm
    • Width
    • 0.3 mm
    • Height
    • 0.3 mm
  • Other
    • Temperature range
    • -55 ... +85
  • Manufacturer specifications
    • Manufacturer
    • RND COMPONENTS
    • Factory number
    • RND1500201X683K6R3
    • Package weight
    • 1.0E-5 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001938733