New here? Register now!
Forgot password?

EA UNITFTS020-AT Miniature touch panel 2.0"TFT, graphics, memory, PCAP touch

Item-No.: EA UNITFTS020-AT

 €

94,02

add to list
Article successfully added to the list

Description

EA UNITFTS020-AT

EA uniTFTs020-ATC
2.0" TFT 320 x 240 pixels, with PCAP and white LED backlight (external dimensions: 65 x 43 mm)

miniature touch panel (PCAP) 2.0" TFT with graphics functions, memory and touch panel support. Programmable as stand-alone with inputs and outputs. With USB, RS-232, I²C and SPI.
Move objects on the display, change measured values while they are being displayed, automatically enlarge important parameters, show and hide controls gently.

The EA uniTFTs-Series consists of a TFT-Display with LED backlight, driven by an integrated driving circuit, which is dimmable using software commands. In 24/7 operation the backlight can be dimmed automatically to increase the LED life-time and save energy.

The module is designed to work with 3.3 VDC. Serial data transfer is possible through RS232, SPI, I²C or direct via USB protocol.

For simple control tasks, the module has 8 freely usable I/Os (expandable up to 136), 4 analogue inputs, one PWM output and 3 serial interfaces (RS232, SPI and I²C).

The moudles do have an integrated capacitive touch panel. By touching the display you can enter data and make adjustments via menu or bar graph. The labelling, size and shape of the "keys" is flexible and can also be changed during runtime (different languages, icons). The drawing of the individual "keys", as well as the labelling is completely taken over by the built-in software. The capacitive touchpanel has an robust glass surface that can also be operated with thin gloves.

Features:
  • 2.0" 320x240 / 2.8" 320x240 / 3.5" 480x320 / 4.3" 480x272
  • AACS-Display (all angle color stability, optimized backlight and TFT-Panel over widest viewing angle)
  • Superbright LED backlight over 800 cd/m²
  • Object-oriented screen layout
  • Change object during run-time: size, shape, color, content
  • Animate and move objects
  • Alpha-blending
  • Fonts: ASCII and Unicode
  • Single supply 3.3 V or directly through USB
  • Serial Interfaces: USB, RS232, SPI, I²C
  • 8 digital, freely definable I/Os built in, expandable up to 136
  • 4 analog inputs
  • Time (RTC), battery-buffered
  • Flash-memory as storage for pictures, fonts, menus and log-files
  • Internal functions for calculation as well as programmability
  • Tone feedback build-in




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • TFT display
    • Design
    • Kapazitives Touchpanel (PCAP) mit I²C-Bus-Schnit
    • Technology
    • TFT FULL COLOR
  • Display
    • Display type
    • Graphic display
    • Physical resolution
    • 320 x 240 Pixel
    • Display dimensions
    • 40.8 x 30.6 mm
    • Diagonal
    • 2.0 Inch
  • Interfaces
    • Connection
    • USB, RS-232, SPI, I²C
  • Electrical values
    • Operating voltage
    • +3.3 … +5.0 V
  • Measures
    • Length
    • 65 mm
    • Width
    • 43 mm
    • Depth
    • 10.95 mm
  • Specials
    • Operating temperature
    • -20 ... +70 °C
  • Manufacturer specifications
    • Manufacturer
    • ELECTRONIC ASSEMBLY
    • Factory number
    • EA UNITFTS020-ATC
    • Package weight
    • 0.056 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002746283
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • TFT display
    • Design
    • Kapazitives Touchpanel (PCAP) mit I²C-Bus-Schnit
    • Technology
    • TFT FULL COLOR
  • Display
    • Display type
    • Graphic display
    • Physical resolution
    • 320 x 240 Pixel
    • Display dimensions
    • 40.8 x 30.6 mm
    • Diagonal
    • 2.0 Inch
  • Interfaces
    • Connection
    • USB, RS-232, SPI, I²C
  • Electrical values
    • Operating voltage
    • +3.3 … +5.0 V
  • Measures
    • Length
    • 65 mm
    • Width
    • 43 mm
    • Depth
    • 10.95 mm
  • Specials
    • Operating temperature
    • -20 ... +70 °C
  • Manufacturer specifications
    • Manufacturer
    • ELECTRONIC ASSEMBLY
    • Factory number
    • EA UNITFTS020-ATC
    • Package weight
    • 0.056 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002746283