Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M-5HL-4 :: Miniature screw fitting, angled, M5 <> Ø 4.0 mm

Item-No.: M-5HL-4
€3,60
Category of goods: 1 = discountable

M-5HL-4

  • Product Description
  • Technical information
  • General
    • operating pressure
    • 0.8 MPa
    • Connection \ thread
    • M5
    • operating air temperature
    • -5 … +60 °C
  • Measures
    • tube outside-Ø (A)
    • 4 mm
Miniature screw fitting, angled, M5 <> Ø 4.0 mm
For compressed air
For nylon, soft nylon, PUR



Manufacturer : SMC PNEUMATIK
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • operating pressure
    • 0.8 MPa
    • Connection \ thread
    • M5
    • operating air temperature
    • -5 … +60 °C
  • Measures
    • tube outside-Ø (A)
    • 4 mm