New here? Register now!
Forgot password?

DELOCK 95266 Mini PCIe I/O PCIe full size 1 x RJ45 Gigabit LAN

Item-No.: DELOCK 95266

 €

89,95

add to list
Article successfully added to the list

Description

DELOCK 95266

This Mini PCIe module by Delock expands a system by one Gigabit LAN RJ45 interface, which can be lead out via the slot bracket.
With the perforation, the length can be shortened from full size to half size.

Specification
• Connectors:
internal: 1 x Mini PCIe male
external: 1 x Gigabit LAN RJ45 jack
• Chipset: Intel i210
• Form factor: Mini PCIe full size / half size
• Interface: PCI Express revision 2.1
• Data transfer rate:
Ethernet up to 10 Mbps
Fast Ethernet up to 100 Mbps
Gigabit Ethernet up to 1000 Mbps
PCI Express x1 up to 4 Gbps
• Supports IEEE 802.3 / 802.3u / 802.3z / 802.3ab
• Supports IEEE 802.3az (Energy Efficient Ethernet)
• Supports 9k Jumbo Frames
• Supports PXE
• Cable length with connectors: ca. 18 cm

System requirements
• Linux Kernel 2.6 or above
• Windows 7/7-64/8.1/8.1-64/10/10-64
• Motherboard with a free Mini PCIe slot with a PCIe interface
• PC with one free slot

Package content
• Mini PCIe module
• 2 connecting cable
• Slot bracket
• Low profile bracket
• Driver CD
• User manual




...continue reading

Technical Details
Technical information

Technical Details

  • Interfaces
    • Interfaces
    • Mini-PCIe
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Chip set
    • Intel i210
    • Accessory
    • Driver, manual
  • Display
    • Display
    • Status LEDs
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 95266
    • Package weight
    • 0.163 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619952663
Datasheets

Technical Details

  • Interfaces
    • Interfaces
    • Mini-PCIe
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Chip set
    • Intel i210
    • Accessory
    • Driver, manual
  • Display
    • Display
    • Status LEDs
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 95266
    • Package weight
    • 0.163 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619952663