0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUXULA LX0205 :: Mini LED flashlight, 300 lm, zoom, 3 modes, 1xAA (Mignon)


LX-FL-05

  • Product Description
  • Technical information
  • General
    • Type
    • LED torch
    • Housing
    • Aluminium
    • Accessory
    • Without batteries
    • Assembly
    • 1 LED
    • Model
    • LX0205
    • Colour
    • Black
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • - W
    • Light current
    • 300 lm
    • Color temperature
    • - K
  • Implementation
    • Color temperature
    • -
    • Type of battery
    • 1x AA
    • Protection class
    • IP65
    • Model
    • LX0205
    • Colour
    • Black
  • Lamp properties
    • Ø
    • 26 mm
    • Length
    • 95 mm
  • Measures
    • Ø
    • 26 mm
    • Length
    • 95 mm
  • Other
    • Range
    • 130 m
    • Range
    • 130 m
  • Power supply
    • Battery type
    • 1x AA
    • incl. batteries
    • No
The new LED flashlight LUXULA LX0205 combines a high quality with perfect power and a wide functionality in a mini torch. It is manufactured of high quality aluminium and uses a powerful CREE LED chip (XP-E). The hinged and extendible head of the flashlight allows the focus of the light beam (zoom function). Based on the lightning environment and use case, the user can further change the three light modes by pushing the integrated button (bright, low, strobe).

Features:
  • XP-E Cree LED and new optic system realize a light power of 300 lm
  • zoom function (focussing optic) for switchable angle and light beam
  • three light modes by pushing the button (bright, low, strobe) for different environments and use cases
  • ergonomic, sturdy and water resistant aluminium design
  • powered by 1x AA battery or 1x 14500 rechargeable battery (not part of the delivery content)


delivery content:
LUXULA LX0205 flashlight, clip, manual



Manufacturer : LUXULA
Factory number : LX0205
Package weight : 0.061 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED torch
    • Housing
    • Aluminium
    • Accessory
    • Without batteries
    • Assembly
    • 1 LED
    • Model
    • LX0205
    • Colour
    • Black
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • - W
    • Light current
    • 300 lm
    • Color temperature
    • - K
  • Implementation
    • Color temperature
    • -
    • Type of battery
    • 1x AA
    • Protection class
    • IP65
    • Model
    • LX0205
    • Colour
    • Black
  • Lamp properties
    • Ø
    • 26 mm
    • Length
    • 95 mm
  • Measures
    • Ø
    • 26 mm
    • Length
    • 95 mm
  • Other
    • Range
    • 130 m
    • Range
    • 130 m
  • Power supply
    • Battery type
    • 1x AA
    • incl. batteries
    • No
Datasheet/manual
reichelt printfooter