New here? Register now!
Forgot password?

IDA HDMI-VGA4 Mini HDMI (TYP C) to VGA Converter

Item-No.: IDA HDMI-VGA4

 €

18,90

add to list
Article successfully added to the list

Description

Mini HDMI (TYP C) zu VGA Konverter

This adapter from HDMI Type C to HDMI VGA converts a digital signal into an analog VGA video signal. When watching movies or playing games on the traditional VGA monitors or prioettori, this product not only allows you to enjoy high-definition picture, but it is also able to make you appreciate a high-quality sound. Also, if the HDMI source is unable to provide enough power, you can connect your computer to the alimantatore or Micro USB female to charge.

Characteristics
• Easy to use: installs in a second and you do not need any setting
• Conversion: Convert complete HDMI into VGA video
• Supports HDCP 1.2
• Supports 165MHz / 1.65Gbps per channel (6.75Gbps all channels) bandwidth for HDMI Input
• Supports analog video output up to UXGA and 1080p with 10-bit DAC

Specification
• Input Video Signal: 0.5-1.0 volts p-p
• Video signal output: 5 V p-p (TTL)
• Input Connection: HDMI C male
• Output connection: VGA
• HDMI video input format: 480p / 576p / 720p / 1080p
• VGA video output format: 480p / 576p / 720p / 1080p
• Vertical Frequency Range: 50/60 Hz
• Input Video Amplifier Bandwidth: 1.65Gpbs / 165MHz
• Dimensions (WxDxH): 45 x 43 x 14.5 mm
• Operating temperature: 0 ? to + 70 ?
• Operating Humidity: 10% to 85% RH (non-condensing)
• Storage Temperature: -10 ° C to + 80 ° C
• Storage humidity: 5% to 95% RH (non-condensing)
• External power supply: not required
• Power consumption: 2W maximum

Package Contents
• Main unit
• User manual




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • HDMI™ VGA Konverter
    • Resolution
    • 1080p
  • Interfaces
    • Connection entry
    • mini HDMI™ (Type C) Stecker in
    • Connection discharge
    • VGA out
  • Manufacturer specifications
    • Manufacturer
    • TECHLY
    • Factory number
    • IDATA-HDMI-VGA4
    • Package weight
    • 0.076 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8057685302921
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • HDMI™ VGA Konverter
    • Resolution
    • 1080p
  • Interfaces
    • Connection entry
    • mini HDMI™ (Type C) Stecker in
    • Connection discharge
    • VGA out
  • Manufacturer specifications
    • Manufacturer
    • TECHLY
    • Factory number
    • IDATA-HDMI-VGA4
    • Package weight
    • 0.076 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8057685302921