0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NANOBEAT BK :: Mini Bluetooth® speaker, black


Elari NanoBeat black

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth speakers
    • Technology
    • With hands-free function
    • Colour
    • Black
    • Apple
    • Compatible
  • Interfaces
    • Connection
    • micro USB
    • Bluetooth®
    • V 4.2
  • Electrical values
    • Accumulator
    • 400 mAh
    • Output power
    • 3 W
    • Frequency range
    • 20 - 20000 Hz
  • Measures
    • Width
    • 43 mm
    • Depth
    • 43 mm
    • Height
    • 28 mm
  • Weights
    • Weight
    • 0.055 kg
ELARI NANOBEAT – PING-PONG-BALL-SIZED METAL BLUETOOTH SPEAKER WITH AMAZINGLY POWERFUL AND HIGH-QUALITY SOUND. YOU CAN ALSO CONNECT TWO NANOBEATS FOR FANTASTIC STEREO EFFECT!

Small as a ping-pong ball
NanoBeat easily fits into your pocket and even in the palm of your hand. The diameter of the device is only 4 cm

Powerful andhigh quality sound
Loud and crisp to fill a large room with great sound

True Wireless Stereo effect
Two NanoBeats can be paired for True Wireless Stereo. Connect 2 NanoBeats by Bluetooth to each other and then to your smartphone for amazingly powerful stereo sound

Hands-free mode
The microphone is built into the speaker, so NanoBeat can be used as a hands-free for group calls

Specifications
  • Powerful high-quality sound
  • Ultra-compact size, stylish design
  • Power: 3W
  • Frequency: 20 Hz – 20 kHz
  • Signal-to-noise ratio: 80 dB
  • Battery: 400 mAh (up to 10 hours of music playback on one battery charge)
  • Bluetooth 4.2
  • Bluetooth hands-free function
  • MicroUSB charging cable (included)
  • Strap for carrying on a bag/backpack (included)
  • Two NanoBeats can be paired via Bluetooth to create a stereo effect



Manufacturer : ELARI
Factory number : ELNB1BLK
Package weight : 0.103 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth speakers
    • Technology
    • With hands-free function
    • Colour
    • Black
    • Apple
    • Compatible
  • Interfaces
    • Connection
    • micro USB
    • Bluetooth®
    • V 4.2
  • Electrical values
    • Accumulator
    • 400 mAh
    • Output power
    • 3 W
    • Frequency range
    • 20 - 20000 Hz
  • Measures
    • Width
    • 43 mm
    • Depth
    • 43 mm
    • Height
    • 28 mm
  • Weights
    • Weight
    • 0.055 kg
reichelt printfooter