New here? Register now!
Forgot password?

LMEX1L064GG2 MicroSDXC memory card 64 GB, Exceria

Item-No.: LMEX1L064GG2
Memory:

 €

8,41

add to list
Article successfully added to the list

Description

Exceria

  • Full HD video recording
  • compatible with Android™
  • waterproof
  • shockproof
  • X-ray proof
  • temperature resistant
  • ESD resistant
  • overheating/ignition protection


KIOXIA's EXCERIA microSD memory cards rely on "BiCS FLASH™" 3-D flash memory technology and offer capacities of up to 256GB, so you can always carry your pictures, songs and videos with you. With read speeds of up to 100MB/s, capturing photos and videos with your mobile device is easy: you can concentrate on capturing your subject in the best possible way. Flexibility for captivating memories EXCERIA microSD cards add a whole new dimension to your next captivating adventure with blazing fast read speeds and a wide range of capacities. Record whenever and wherever you like Record up to 1,490 minutes of Full HD video at 21 Mbps and take up to 38,510 photos (18 megapixels) whenever and wherever you like.




...continue reading

Technical Details
Technical information

Technical Details

  • Other
    • Specification
    • Class 10 - UHS I
  • Implementation
    • Memory
    • 64 GB
  • General
    • Read (up to)
    • 100 MB/s
    • Type
    • microSDXC-Card
    • Design
    • ohne Adapter
  • Manufacturer specifications
    • Manufacturer
    • KIOXIA
    • Factory number
    • LMEX1L064GG2
    • Package weight
    • 0.009 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4582563850811
Datasheets
Datasheet/manual

Technical Details

  • Other
    • Specification
    • Class 10 - UHS I
  • Implementation
    • Memory
    • 64 GB
  • General
    • Read (up to)
    • 100 MB/s
    • Type
    • microSDXC-Card
    • Design
    • ohne Adapter
  • Manufacturer specifications
    • Manufacturer
    • KIOXIA
    • Factory number
    • LMEX1L064GG2
    • Package weight
    • 0.009 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4582563850811