0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMS MB-MJ32GA :: MicroSDHC-Speicherkarte 32GB - Samsung - PRO Endurance

SAVE5%
Item-No.: SAMS MB-MJ32GA
Memory:

 €19,95
 €18,95




PRO Endurance 32 GB

  • Product Description
  • Technical information
  • Other
    • Specification
    • UHS I
    • Temperature range
    • -25 ... +85
  • Implementation
    • Memory
    • 32 GB
  • General
    • Read (up to)
    • 100 MB/s
    • Write (up to)
    • 30 MB/s
    • Type
    • microSDHC-Card
    • Design
    • Incl. adapter
    • Usage
    • Video surveillance
MicroSDHC PRO Endurance Memory Card
Constant recording confidence
Capture the crucial moments. Have confidence in continuous recording. The Samsung PRO Endurance delivers industry-leading performance sustainable through extreme conditions.

Built to last
Continuous recording up to 25x longer than speed-focused cards¹ gives you long-lasting, best-in-class endurance up to 43,800 hours (5 years)². The PRO Endurance secures data with an industry-leading limited warranty up to 5 years³ and captures surveillance footage up to 128GB4 of storage space.
  1. Based on internal comparison tests with Samsung cards.
  2. Varies by capacity: 64GB model up to 26,280 hours, 32GB model up to 17,520 hours. Based on Full HD (1920x1080) video content recorded at 26 Mbps Video support.
  3. Limited warranty terms are: 3-years for 64GB model, 2-years for 32GB model, 1-year for SD adapter. For specific details, please visit: www.samsung.com/support
  4. Actual usable storage capacity is measured with SD Formatter 3.1 tool with exFAT file system and may be less than labeled capacity.


New video monitoring standard
Get maximum endurance for surveillance & security cams, dash cams, and body cams. In the critical seconds of an accident or emergency situation, a trustworthy card is essential. The PRO Endurance is the reliable choice for crucial moments and prolonged write-intensive applications.

Record and play in 4K & FHD
Supports 4K and FHD in the high endurance segment, offering exceptional resolution to video monitoring. The PRO Endurance handles large video files quickly and seamlessly with read/write speeds up to 100/30 MB/s¹
  1. Performance results are based on internal testing conditions. Read/write speeds may vary by host device.


Critical data. Safeguarded.
Stands up to real-world situations. It is rigorously tested with proven resistance to magnets¹, X-rays², and water (up to 72 hours in seawater, IEC 60529 & IPX7), and withstands operating temperatures ranging from -25°C to 85°C³.
  1. Up to 15,000 gauss (equal to MRI).
  2. Up to 50 Roentgen (equal to airport X-ray machines).
  3. Non-operating from -40°C to 85°C.

* Samsung is not liable for any damages and/or loss of data or expenses incurred due to memory card data recovery.



Manufacturer : SAMSUNG
Factory number : MB-MJ32GA/EU
Package weight : 0.013 kg
RoHS : conform
Technical information
  • Other
    • Specification
    • UHS I
    • Temperature range
    • -25 ... +85
  • Implementation
    • Memory
    • 32 GB
  • General
    • Read (up to)
    • 100 MB/s
    • Write (up to)
    • 30 MB/s
    • Type
    • microSDHC-Card
    • Design
    • Incl. adapter
    • Usage
    • Video surveillance
Datasheet/manual
reichelt printfooter