0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65939 :: Microphone, USB, Table Stand


USB Condenser Microphone with Table Stand

  • Product Description
  • Technical information
  • General
    • Type
    • Mikrofon
    • Technology
    • Richtcharakteristik: omnidirektional
    • Colour
    • schwarz
  • Other
    • Specification
    • mit Standfuß
  • Implementation
    • Microphone
    • 50 - 16.000 Hz
  • Interfaces
    • Connection
    • USB
    • USB
    • ja
  • Measures
    • Connection cable length
    • 1.35 m
    • Width
    • 150 mm
    • Depth
    • 30 mm
    • Height
    • 55 mm
This professional USB microphone by Delock can be used for high-quality speech and voice transmissions. The microphone has a circle pattern (omnidirectional) and therefore captures the acoustic signal ideally. Due to a high power, low self-noise and precise performance, even the finest sounds are optimally recorded. The table stand can be folded and transported easily if required.

Specification
  • Connector: 1 x USB 2.0 Type-A male
  • Directivity: omnidirectional
  • Sensitivity: -38 dB +/- 3 dB
  • Frequency range: 50 Hz - 16 kHz
  • Sample rate: 16 Bit / 44.1 kHz
  • Signal-to-noise ratio (SNR): ca. 36 dB
  • Impedance: 2.2 kOhm
  • Cable length: ca. 1.35 m
  • Dimensions (LxWxH): ca. 150 x 55 x 30 mm
  • USB bus powered
  • Plug & Play


System requirements
  • Chrome OS
  • Linux Kernel 2.6 or above
  • Mac OS 10.9 or above
  • Windows 7/7-64/8.1/8.1-64/10/10-64
  • PC or laptop with a free USB Type-A port


Package content
  • USB microphone
  • Table stand
  • User manual


Package
  • Retail Box



Manufacturer : DELOCK
Factory number : 65939
Package weight : 0.253 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mikrofon
    • Technology
    • Richtcharakteristik: omnidirektional
    • Colour
    • schwarz
  • Other
    • Specification
    • mit Standfuß
  • Implementation
    • Microphone
    • 50 - 16.000 Hz
  • Interfaces
    • Connection
    • USB
    • USB
    • ja
  • Measures
    • Connection cable length
    • 1.35 m
    • Width
    • 150 mm
    • Depth
    • 30 mm
    • Height
    • 55 mm
reichelt printfooter