0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS 90YH0101 :: Microphone, USB, Gaming


ROG Strix Magnus gaming microphone

  • Product Description
  • Technical information
  • General
    • Type
    • Mikrofon
    • Technology
    • Lautstärkeregelung und Mic-Stummschaltung
    • Illumination
    • Aura-RGB, 16.8 Mio. Farbkombinationen
    • Assembly
    • 3x 14 mm Kondensatorkapseln
    • Colour
    • silber/schwarz
  • Implementation
    • Microphone
    • 20 - 20.000 Hz
  • Interfaces
    • Connection
    • USB 3.0
    • USB
    • ja
  • Features
    • Noise Cancelling
    • ja
  • Measures
    • Connection cable length
    • 1.5 m
    • Width
    • 95 mm
    • Depth
    • 50 mm
    • Height
    • 130 mm
ROG Strix Magnus USB condenser gaming microphone with AURA RGB lighting and environmental noise cancellation (ENC) for gaming/streaming
  • Three studio-grade condenser capsules for enhanced clarity and sensitivity
  • Designed for live streamers with compact form factor and environmental noise cancellation (ENC)
  • Stylish and customisable Aura RGB lighting effects
  • Auxiliary port for recording audio from musical instruments and mobile devices
  • Comes with external USB hub for connecting additional devices


Make Yourself Heard
ROG Strix Magnus is the first microphone designed especially for game streamers. Featuring three individual studio-grade condenser capsules for pristine recording quality, environmental noise cancellation (ENC) technology, a compact form factor, and AURA RGB lighting, ROG Strix Magnus goes above and beyond traditional microphones to help you deliver the highest-quality content to your audience.

Studio-Grade Recording Quality
With three 14mm studio-grade condenser capsules, ROG Strix Magnus captures every vocal nuance to clearly convey your emotion and attitude to your audience. ROG Strix Magnus gives your recordings a new level of professionalism, and your audience will enjoy warmer, richer, and more lifelike sound for better listening experiences.

Automatic Noise Cancellation
ROG Strix Magnus features environmental noise cancellation (ENC) technology, letting you achieve studio-grade recordings without the need for expensive and bulky sound-absorption materials. A dedicated microphone inside ROG Strix Magnus actively listens for environmental noise and sends it to the three condenser capsules for analysis. The result is that distracting noises — such as keyboard keystrokes, mouse clicks, and fan whir — are eliminated instantly for exceptional recording quality.

Three Dedicated Recording Modes
Easily switch between Cardioid, Stereo, and Environmental Noise Cancellation (ENC) modes to suit any recording application
  • cardioid: Designed for one person or audio source, this general-purpose mode fits most streaming scenarios.
  • stereo: The best choice for two or more people or audio sources, this mode captures the depth and space of the recording environment.
  • enc: Designed for game streaming, this environmental noise cancelling mode prevents mouse clicks and keyboard keystrokes from being recorded.


ROG-exclusive Aura RGB lighting
ROG Strix Magnus is the first and only microphone with RGB lighting effects. Choose from over 16.8 million color combinations and four lighting effects to entertain your audience.

Perfect Synchronisation
ROG Strix Magnus features Aura Sync technology, so you can synchronise its lighting effects with other ROG products* to create a unique and captivating streaming atmosphere.

50% smaller than others
Designed especially for game streaming, ROG Strix Magnus has a compact form factor that is 50% smaller than other popular gaming microphones and fits directly behind your keyboard without blocking your view of the screen. This space-saving design — based on extensive research of desktop environments and usage scenarios — eliminates the need for large stands or wall mounts and gets out of your way so you can focus on your game stream or competition broadcast.

Easy-access - recording controls
The buttons and controls on ROG Strix Magnus are thoughtfully positioned for easy operation during intense gaming and streaming scenarios. The volume and microphone mute controls are accessible without removing your other hand from the mouse. Additional microphone controls — like sensitivity and recording mode — are conveniently grouped together for precise audio adjustments, so you can create the highest-quality recordings even during the heat of the action. There is also a USB 2.0 port for connecting other devices if needed.

Record and stream music without distortion
ROG Strix Magnus comes with an auxiliary port, so you can connect a musical instrument and record or play live music to your audience with pristine, distortion-free sound quality.

Stream everywhere
An included carry bag lets you bring ROG Strix Magnus anywhere and protects it against accidental drops and impacts.



Manufacturer : ASUS
Factory number : 90YH0101-B2UA00
Package weight : 1.262 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mikrofon
    • Technology
    • Lautstärkeregelung und Mic-Stummschaltung
    • Illumination
    • Aura-RGB, 16.8 Mio. Farbkombinationen
    • Assembly
    • 3x 14 mm Kondensatorkapseln
    • Colour
    • silber/schwarz
  • Implementation
    • Microphone
    • 20 - 20.000 Hz
  • Interfaces
    • Connection
    • USB 3.0
    • USB
    • ja
  • Features
    • Noise Cancelling
    • ja
  • Measures
    • Connection cable length
    • 1.5 m
    • Width
    • 95 mm
    • Depth
    • 50 mm
    • Height
    • 130 mm
Datasheet/manual
reichelt printfooter