0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CCM-FM 2,5SW :: Microphone cable, XLR connector/coupling/2.5 m/black

Item-No.: CCM-FM 2,5SW
Connection cable length:

 €9,65




CCM-FM 2,5SW

  • Product Description
  • Technical information
  • General
    • Type
    • Microphone cable
    • Colour
    • Black
    • Assembly
    • 28 x 0.10 mm
  • Interfaces
    • plug construction A
    • 1x XLR-Stecker
    • plug construction B
    • 1x XLR-Kupplung
    • Connection
    • Plug/coupling
  • Measures
    • Connection cable length
    • 2.5 m
  • Other
    • Specification
    • Ring mit Beschriftungsfeld
CORDIAL REAN microphone cable
XLR connector to XLR coupling
Length: 2.5 m
Colour: black

Used in conjunction with NEUTRIK/REAN XLR and jack connections, this cable provides extremely high quality at an affordable price.
Screw-on connector collar.



Manufacturer : CORDIAL
Factory number : CCM 2,5 FM
Package weight : 0.19 kg
RoHS : conform
Technical information
  • General
    • Type
    • Microphone cable
    • Colour
    • Black
    • Assembly
    • 28 x 0.10 mm
  • Interfaces
    • plug construction A
    • 1x XLR-Stecker
    • plug construction B
    • 1x XLR-Kupplung
    • Connection
    • Plug/coupling
  • Measures
    • Connection cable length
    • 2.5 m
  • Other
    • Specification
    • Ring mit Beschriftungsfeld
Datasheet/manual
reichelt printfooter