0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO 3423490 Micro SDXC card, 64 GB, Intenso Class 10

Item-No.: INTENSO 3423490
Memory:
 €9,95

Information

Intenso microSD-XC Karte 64GB UHS-I

High-performance memory card

• Capacity: 64 GB
• Class: Class 10 (guaranteed minimum speed: 10 MB/s)
• Max. reading speed: 45 MB/s
• Accessories: SD adapter




mehr Informationen

Technische Daten

Technical information

Technical Details

  • Other
    • Specification
    • Class 10
  • Implementation
    • Memory
    • 64 GB
  • General
    • Read (up to)
    • 45 MB/s
    • Write (up to)
    • 10 MB/s
    • Type
    • microSDXC-Card
    • Design
    • Incl. adapter
  • Manufacturer specifications
    • Manufacturer
    • INTENSO
    • Factory number
    • 3423490
    • Package weight
    • 0.017 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4034303019861

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • Other
    • Specification
    • Class 10
  • Implementation
    • Memory
    • 64 GB
  • General
    • Read (up to)
    • 45 MB/s
    • Write (up to)
    • 10 MB/s
    • Type
    • microSDXC-Card
    • Design
    • Incl. adapter
  • Manufacturer specifications
    • Manufacturer
    • INTENSO
    • Factory number
    • 3423490
    • Package weight
    • 0.017 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4034303019861

reichelt printfooter