0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO 3423480 :: Micro SDHC card, 32GB, Intenso Class 10

Item-No.: INTENSO 3423480
Memory:

 €9,95




Intenso microSD-HC Karte 32GB UHS-I

  • Product Description
  • Technical information
  • Other
    • Specification
    • Class 10
  • Implementation
    • Memory
    • 32 GB
  • General
    • Read (up to)
    • 45 MB/s
    • Write (up to)
    • 10 MB/s
    • Type
    • microSDHC-Card
    • Design
    • Incl. adapter
High-performance memory card

• Capacity: 32 GB
• Class: Class 10 (guaranteed minimum speed: 10 MB/s)
• Max. reading speed: 45 MB/s
• Accessories: SD adapter



Manufacturer : INTENSO
Factory number : 3423480
Package weight : 0.017 kg
RoHS : conform
Technical information
  • Other
    • Specification
    • Class 10
  • Implementation
    • Memory
    • 32 GB
  • General
    • Read (up to)
    • 45 MB/s
    • Write (up to)
    • 10 MB/s
    • Type
    • microSDHC-Card
    • Design
    • Incl. adapter
Datasheet/manual
reichelt printfooter