0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MH 2X7 SMT90 Micro-Hi Connector 2x7 poles 90° SMT

Bargain Item!
Limited amount available.
Item-No.: MH 2X7 SMT90
Design:Pole number:
 €2,35
Category of goods: 1 = discountable

Information

MH 2X7 SMT90

The Micro-Hi Series from Bellwether is a connector system with a 3,00mm pitch, several SMT and THT mounting options and a maximum current per contact of 12.5A.
The Micro-Hi Series of products is a technical upgrade to the well known and established Micro-Fit series.
When using Micro-Hi products, customers benefit from the following advantages:

New, modified fool-proof locking mechanism to prevent mismating
100% higher current carrying capacity per contact at AWG16 compared to Micro Fit AWG20
50% higher current carrying capacity per contact at AWG20
Significant reduction of required board space while keeping the same total current carrying capacity
Passed glow wire test
More details are available in a presentation located in the "Datasheets & Download" section




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Contact strip
    • Design
    • SMD
    • Pole number
    • 2x7
    • Temperatur max.
    • -40 … 105
    • Material
    • LCP
  • Interfaces
    • Connection
    • Pin
  • Measures
    • Content spacing
    • 3.00 mm
  • Manufacturer specifications
    • Manufacturer
    • BELLWETHER
    • Factory number
    • 70096-1408
    • Package weight
    • 0.002 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002232182

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Contact strip
    • Design
    • SMD
    • Pole number
    • 2x7
    • Temperatur max.
    • -40 … 105
    • Material
    • LCP
  • Interfaces
    • Connection
    • Pin
  • Measures
    • Content spacing
    • 3.00 mm
  • Manufacturer specifications
    • Manufacturer
    • BELLWETHER
    • Factory number
    • 70096-1408
    • Package weight
    • 0.002 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002232182

reichelt printfooter