0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XIA 608806 :: Mi 8 64GB black EU

NEW

Xiaomi Mi 8 Dual Sim 64GB black EU

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quadband + LTE
    • Colour
    • schwarz
    • Design
    • vertragsfrei / ohne Simlock
  • Implementation
    • Operating system
    • Android™ 8.1 (Oreo)
    • GPS
    • ja
    • Memory
    • 6 GB
    • ROM
    • 64 GB
  • Display
    • Screen Resolution
    • 15.77
    • Display type
    • AMOLED
  • Features
    • front camera
    • 20 MP
    • dual camera
    • 12 + 12 MP
  • Interfaces
    • Bluetooth®
    • 5.0
  • Measures
    • Height
    • 154.9 mm
    • Width
    • 74.8 mm
    • Depth
    • 7.6 mm
  • Weights
    • Weight
    • 175 g
  • Electrical values
    • Accumulator
    • Li-Po, 3400 mAh
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/117
    • Power supply, on device
    • Steckergehäuse
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type-C™
The 2018 Xiaomi Flagship

  • 6.21” AMOLED Full Screen Display (High contrast, wide color gamut)
  • Qualcomm® Snapdragon™ 845 (Flagship processor with AIE 845)
  • Dual-frequency GPS (High-accuracy navigation)
  • IR face unlock (Instant face unlocking even in darkness)
  • AI dual camera with optical zoom (12MP + 12MP)
  • 20MP front camera (AI-powered Beautify)
  • Ultra-thin four-sided curved body (Rounded and lightweight for great hand-feel)
  • Multifunction NFC (Supports Android Pay)
  • Multiple bands support (6 modes, 27 bands)
  • 3400 mAh (typ) battery (Supports Quick Charge 4+)



Manufacturer : XIAOMI
Factory number : 821012200010-A
Package weight : 0.436 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quadband + LTE
    • Colour
    • schwarz
    • Design
    • vertragsfrei / ohne Simlock
  • Implementation
    • Operating system
    • Android™ 8.1 (Oreo)
    • GPS
    • ja
    • Memory
    • 6 GB
    • ROM
    • 64 GB
  • Display
    • Screen Resolution
    • 15.77
    • Display type
    • AMOLED
  • Features
    • front camera
    • 20 MP
    • dual camera
    • 12 + 12 MP
  • Interfaces
    • Bluetooth®
    • 5.0
  • Measures
    • Height
    • 154.9 mm
    • Width
    • 74.8 mm
    • Depth
    • 7.6 mm
  • Weights
    • Weight
    • 175 g
  • Electrical values
    • Accumulator
    • Li-Po, 3400 mAh
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/117
    • Power supply, on device
    • Steckergehäuse
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type-C™
Datasheet/manual
reichelt printfooter