reichelt elektronik GmbH & Co. KG Elektronikring 126452 Sande Germanyphone: +49 (0)4422 955-333mail: info@reichelt.dewww.reichelt.de
Type:
Cable gland
Thread:
Metric
thread length:
5 mm
Thread outside:
M12 x 1.5 mm
Length:
23 mm
Material:
Nickel-plated brass
Temperatur max.:
-40 100
Protection class:
IP 68
€0,89
in stock, delivery time: 1-2 business days
6 mm
M16 x 1.5 mm
26 mm
€1,25
6.5 mm
M20 x 1.5 mm
28.5 mm
€1,56
7 mm
M25 x 1.5 mm
32 mm
€2,83