• Model

  • Design

  • clamping zone

  • SW 1/2

  • Thread

  • thread length

  • Thread outside


  • metric

    Filtered by: brand

  •  1 - 4 of 4 items. 
  • compare
  • Sort by:
 
item-no.: RND 465-00401

  • Type:

    Cable gland

  • Thread:

    Metric

  • thread length:

    5 mm

  • Thread outside:

    M12 x 1.5 mm

  • Length:

    23 mm

  • Material:

    Nickel-plated brass

  • Temperatur max.:

    -40 … 100

  • Protection class:

    IP 68

 
item-no.: RND 465-00402

  • Type:

    Cable gland

  • Thread:

    Metric

  • thread length:

    6 mm

  • Thread outside:

    M16 x 1.5 mm

  • Length:

    26 mm

  • Material:

    Nickel-plated brass

  • Temperatur max.:

    -40 … 100

  • Protection class:

    IP 68

 
-13% item-no.: RND 465-00403

  • Type:

    Cable gland

  • Thread:

    Metric

  • thread length:

    6.5 mm

  • Thread outside:

    M20 x 1.5 mm

  • Length:

    28.5 mm

  • Material:

    Nickel-plated brass

  • Temperatur max.:

    -40 … 100

  • Protection class:

    IP 68

 
item-no.: RND 465-00404

  • Type:

    Cable gland

  • Thread:

    Metric

  • thread length:

    7 mm

  • Thread outside:

    M25 x 1.5 mm

  • Length:

    32 mm

  • Material:

    Nickel-plated brass

  • Temperatur max.:

    -40 … 100

  • Protection class:

    IP 68


reichelt printfooter