Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 54115400 :: SKINTOP K-M 12x1.5, ATEX plus, BU

Item-No.: LAPP 54115400
€1,80
Category of goods: 1 = discountable

K-M 12 ATEX plus blau

  • Product Description
  • Technical information
  • General
    • Type
    • Cable gland
    • Model
    • SKINTOP K-M
    • Design
    • High degree of protection ex
    • Thread
    • Metric
    • Thread outside
    • 12 x 1.5 mm
    • Material
    • Special polyamide
    • Temperatur max.
    • -20°C ... +80°C
    • Colour
    • Blue
  • Measures
    • clamping zone
    • 3 - 5.5 mm
    • SW 1/2
    • 15 mm
    • thread length
    • 8 mm
    • Length
    • 26.5 - 30 mm
  • Implementation
    • Protection class
    • IP68

This cable gland has been specially designed for applications classified with ignition protection type "E"

• Impact-resistant even in cold weather
• High degree of strain relief
• Large, variable clamping range
• Long-lasting vibration protection



Manufacturer : LAPPKABEL
Factory number : 54115400
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable gland
    • Model
    • SKINTOP K-M
    • Design
    • High degree of protection ex
    • Thread
    • Metric
    • Thread outside
    • 12 x 1.5 mm
    • Material
    • Special polyamide
    • Temperatur max.
    • -20°C ... +80°C
    • Colour
    • Blue
  • Measures
    • clamping zone
    • 3 - 5.5 mm
    • SW 1/2
    • 15 mm
    • thread length
    • 8 mm
    • Length
    • 26.5 - 30 mm
  • Implementation
    • Protection class
    • IP68
Datasheet/manual