Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 54115210 :: SKINTOP K-M 16x1.5, ATEX plus, BK

Item-No.: LAPP 54115210
€1,80
Category of goods: 1 = discountable

K-M 12 ATEX plus blau

  • Product Description
  • Technical information
  • Measures
    • clamping zone
    • 7…9 mm
    • SW 1/2
    • 19 mm
    • Length
    • 29-34 mm
    • thread length
    • 8 mm
  • General
    • Design
    • High degree of protection ex
    • Material
    • Special polyamide
    • Temperatur max.
    • -20°C … +80°C
    • Colour
    • Black
  • Implementation
    • Protection class
    • IP 68
  • Interfaces
    • Connection
    • Connection thread: metric

This cable gland has been specially designed for applications classified with ignition protection type "E"

• Impact-resistant even in cold weather
• High degree of strain relief
• Large, variable clamping range
• Long-lasting vibration protection



Manufacturer : LAPPKABEL
Factory number : 54115210
Package weight : 0.006 kg
RoHS : conform
Technical information
  • Measures
    • clamping zone
    • 7…9 mm
    • SW 1/2
    • 19 mm
    • Length
    • 29-34 mm
    • thread length
    • 8 mm
  • General
    • Design
    • High degree of protection ex
    • Material
    • Special polyamide
    • Temperatur max.
    • -20°C … +80°C
    • Colour
    • Black
  • Implementation
    • Protection class
    • IP 68
  • Interfaces
    • Connection
    • Connection thread: metric
Datasheet/manual