Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 53806761 :: SKINTOP BS-M METAL 20X1.5

Item-No.: LAPP 53806761
€13,80
Category of goods: 1 = discountable

20 x 1,5

  • Product Description
  • Technical information
  • General
    • Type
    • Cable gland
    • Model
    • SKINTOP BS-M
    • Design
    • With bend and kink protection
    • Thread
    • Metric
    • Thread outside
    • 20 x 1.5 mm
    • Material
    • Brass
    • Temperatur max.
    • -40°C ... +100°C
    • Colour
    • Silver
  • Measures
    • clamping zone
    • 7 - 13 mm
    • SW 1/2
    • 24 mm
    • thread length
    • 8.5 mm
    • Length
    • 95 mm
  • Implementation
    • Protection class
    • IP68

The most innovative cable entry system on the market for extremely fast, highly flexible assembly. Simply click in, turn to the left, turn to the right and you're finished. The result? It is fixed and centred with strain relief and maximum protection in a matter of seconds.

• Fewer parts, no locknut required
• Takes up to 70% less time thanks to the innovative locking system
• Simple, free assembly in any position
• Vibration protection
• No thread required
• Wall thickness: 1 - 4 mm



Manufacturer : LAPPKABEL
Factory number : 53806761
Package weight : 0.083 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable gland
    • Model
    • SKINTOP BS-M
    • Design
    • With bend and kink protection
    • Thread
    • Metric
    • Thread outside
    • 20 x 1.5 mm
    • Material
    • Brass
    • Temperatur max.
    • -40°C ... +100°C
    • Colour
    • Silver
  • Measures
    • clamping zone
    • 7 - 13 mm
    • SW 1/2
    • 24 mm
    • thread length
    • 8.5 mm
    • Length
    • 95 mm
  • Implementation
    • Protection class
    • IP68
Datasheet/manual