Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 53113560 :: SKINTOP COLD M 50x1.5

Item-No.: LAPP 53113560
€38,00
Category of goods: 1 = discountable

50 x 1,5

  • Product Description
  • Technical information
  • General
    • Type
    • Cable gland
    • Model
    • SKINTOP COLD M
    • Design
    • Increased resistance to cold
    • Thread
    • Metric
    • Thread outside
    • 50 x 1.5 mm
    • Material
    • Brass
    • Temperatur max.
    • -70°C ... +100°C
    • Colour
    • Silver
  • Measures
    • clamping zone
    • 19 - 28 mm
    • SW 1/2
    • 54 mm
    • thread length
    • 10 mm
    • Length
    • 52 mm
  • Implementation
    • Protection class
    • IP68

For use in extremely cold temperatures

• Increased resistance to cold
• Impact-resistant even in cold weather
• High mechanical load-bearing capacity
• Optimal strain relief
• Large, variable clamping range



Manufacturer : LAPPKABEL
Factory number : 53113560
Package weight : 0.226 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable gland
    • Model
    • SKINTOP COLD M
    • Design
    • Increased resistance to cold
    • Thread
    • Metric
    • Thread outside
    • 50 x 1.5 mm
    • Material
    • Brass
    • Temperatur max.
    • -70°C ... +100°C
    • Colour
    • Silver
  • Measures
    • clamping zone
    • 19 - 28 mm
    • SW 1/2
    • 54 mm
    • thread length
    • 10 mm
    • Length
    • 52 mm
  • Implementation
    • Protection class
    • IP68
Datasheet/manual