Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 53112730 :: SKINTOP MS-M 25x1.5 ATEX

Item-No.: LAPP 53112730
€6,99
Category of goods: 1 = discountable

25 x 1,5

  • Product Description
  • Technical information
  • General
    • Type
    • Cable gland
    • Model
    • SKINTOP MS-M
    • Design
    • Increased resistance to cold
    • Thread
    • Metric
    • Thread outside
    • 25 x 1.5 mm
    • Material
    • Brass
    • Temperatur max.
    • -30°C ... +90°C
    • Colour
    • Silver grey
  • Measures
    • clamping zone
    • 9 - 17 mm
    • SW 1/2
    • 29 mm
    • thread length
    • 8 mm
    • Length
    • 37.5 mm
  • Implementation
    • Protection class
    • IP68

This cable gland has been specially designed for applications classified with ignition protection type "E".

• Impact-resistant even in cold weather
• High degree of strain relief
• Large, variable clamping range
• Antistatic
• High functional reliability



Manufacturer : LAPPKABEL
Factory number : 53112730
Package weight : 0.05708 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable gland
    • Model
    • SKINTOP MS-M
    • Design
    • Increased resistance to cold
    • Thread
    • Metric
    • Thread outside
    • 25 x 1.5 mm
    • Material
    • Brass
    • Temperatur max.
    • -30°C ... +90°C
    • Colour
    • Silver grey
  • Measures
    • clamping zone
    • 9 - 17 mm
    • SW 1/2
    • 29 mm
    • thread length
    • 8 mm
    • Length
    • 37.5 mm
  • Implementation
    • Protection class
    • IP68
Datasheet/manual