Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 53112020 :: SKINTOP MS-M 20x1.5

Item-No.: LAPP 53112020
€2,50
Category of goods: 1 = discountable

20 x 1,5

  • Product Description
  • Technical information
  • General
    • Type
    • Cable gland
    • Model
    • SKINTOP MS-M
    • Thread
    • Metric
    • Thread outside
    • 20 x 1.5 mm
    • Material
    • Brass
    • Temperatur max.
    • -30°C ... +100°C
    • Colour
    • Silver grey
  • Measures
    • clamping zone
    • 7 - 13 mm
    • SW 1/2
    • 24 mm
    • thread length
    • 8 mm
    • Length
    • 35.5 mm
  • Implementation
    • Protection class
    • IP69K

SKINTOP MS-M now with IP69K approval! Tested functional reliability even during the strenuous process of cleaning machines and systems with high-pressure cleaners and hot water!

• High functional reliability
• Optimal strain relief
• Large, variable clamping range



Manufacturer : LAPPKABEL
Factory number : 53112020
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable gland
    • Model
    • SKINTOP MS-M
    • Thread
    • Metric
    • Thread outside
    • 20 x 1.5 mm
    • Material
    • Brass
    • Temperatur max.
    • -30°C ... +100°C
    • Colour
    • Silver grey
  • Measures
    • clamping zone
    • 7 - 13 mm
    • SW 1/2
    • 24 mm
    • thread length
    • 8 mm
    • Length
    • 35.5 mm
  • Implementation
    • Protection class
    • IP69K
Datasheet/manual