Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 53111460 :: SKINTOP ST-M 50x1.5, RAL 7035 LGY

Item-No.: LAPP 53111460
Colour:

€7,20
Category of goods: 1 = discountable

ST-M 50 x 1,5

  • Product Description
  • Technical information
  • General
    • Type
    • Cable gland
    • Model
    • SKINTOP ST
    • Design
    • Standard
    • Thread
    • Metric
    • Thread outside
    • 50 x 1.5 mm
    • Material
    • Polyamide
    • Temperatur max.
    • -20°C ... +100°C
    • Colour
    • Light grey
  • Measures
    • clamping zone
    • 27 - 35 mm
    • SW 1/2
    • 55 mm
    • thread length
    • 12 mm
    • Length
    • 62 mm
  • Implementation
    • Protection class
    • IP69K

Now with IP69K approval! Tested functional reliability even during the strenuous process of cleaning machines and systems with high-pressure cleaners and hot water!

• Increased oil resistance for greater functional reliability
• Long-lasting vibration protection
• Large, variable clamping range
• Optimal strain relief
• Variety of accessories (e.g. multi-sealing inserts)



Manufacturer : LAPPKABEL
Factory number : 53111460
Package weight : 0.067 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable gland
    • Model
    • SKINTOP ST
    • Design
    • Standard
    • Thread
    • Metric
    • Thread outside
    • 50 x 1.5 mm
    • Material
    • Polyamide
    • Temperatur max.
    • -20°C ... +100°C
    • Colour
    • Light grey
  • Measures
    • clamping zone
    • 27 - 35 mm
    • SW 1/2
    • 55 mm
    • thread length
    • 12 mm
    • Length
    • 62 mm
  • Implementation
    • Protection class
    • IP69K
Datasheet/manual