Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 53111140 :: SKINTOP STR-M 32x1.5, RAL 7001 SGY

Item-No.: LAPP 53111140
€1,75
Category of goods: 1 = discountable

STR-M 32 x 1,5

  • Product Description
  • Technical information
  • Measures
    • clamping zone
    • 7…15 mm
    • SW 1/2
    • 36 mm
    • Length
    • 47 mm
    • thread length
    • 20 mm
  • General
    • Design
    • With reduction seal insert
    • Material
    • Polyamide
    • Temperatur max.
    • -20°C … +100°C
    • Colour
    • Silver grey
  • Implementation
    • Protection class
    • IP 69 K
  • Interfaces
    • Connection
    • Connection thread: metric

With reduction seal insert in order to seal cables with smaller outer diameters
Now with IP69K approval! Tested functional reliability even during the strenuous process of cleaning machines and systems with high-pressure cleaners and hot water!

• Increased oil resistance for greater functional reliability
• Long-lasting vibration protection
• Large, variable clamping range
• Optimal strain relief
• Variety of accessories (e.g. multi-sealing inserts)



Manufacturer : LAPPKABEL
Factory number : 53111140
Package weight : 0.027 kg
RoHS : conform
Technical information
  • Measures
    • clamping zone
    • 7…15 mm
    • SW 1/2
    • 36 mm
    • Length
    • 47 mm
    • thread length
    • 20 mm
  • General
    • Design
    • With reduction seal insert
    • Material
    • Polyamide
    • Temperatur max.
    • -20°C … +100°C
    • Colour
    • Silver grey
  • Implementation
    • Protection class
    • IP 69 K
  • Interfaces
    • Connection
    • Connection thread: metric
Datasheet/manual