Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 53111110 :: SKINTOP STR-M 16x1.5, RAL 7001 SGY

Item-No.: LAPP 53111110
Colour:

€0,55
Category of goods: 1 = discountable

STR-M 16 x 1,5

  • Product Description
  • Technical information
  • General
    • Type
    • Cable gland
    • Model
    • SKINTOP STR
    • Design
    • With reduction seal insert
    • Thread
    • Metric
    • Thread outside
    • 16 x 1.5 mm
    • Material
    • Polyamide
    • Temperatur max.
    • -20°C ... +100°C
    • Colour
    • Silver grey
  • Measures
    • clamping zone
    • 2 - 7 mm
    • SW 1/2
    • 19 mm
    • thread length
    • 8 mm
    • Length
    • 34 mm
  • Implementation
    • Protection class
    • IP69K

With reduction seal insert in order to seal cables with smaller outer diameters
Now with IP69K approval! Tested functional reliability even during the strenuous process of cleaning machines and systems with high-pressure cleaners and hot water!

• Increased oil resistance for greater functional reliability
• Long-lasting vibration protection
• Large, variable clamping range
• Optimal strain relief
• Variety of accessories (e.g. multi-sealing inserts)



Manufacturer : LAPPKABEL
Factory number : 53111110
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable gland
    • Model
    • SKINTOP STR
    • Design
    • With reduction seal insert
    • Thread
    • Metric
    • Thread outside
    • 16 x 1.5 mm
    • Material
    • Polyamide
    • Temperatur max.
    • -20°C ... +100°C
    • Colour
    • Silver grey
  • Measures
    • clamping zone
    • 2 - 7 mm
    • SW 1/2
    • 19 mm
    • thread length
    • 8 mm
    • Length
    • 34 mm
  • Implementation
    • Protection class
    • IP69K
Datasheet/manual