Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 52106760 :: SKINDICHT SHZ-M 32x1.5/29

Item-No.: LAPP 52106760
€9,00
Category of goods: 1 = discountable

32 x 1,5

  • Product Description
  • Technical information
  • General
    • Type
    • Cable gland
    • Model
    • SKINDICHT SHZ-M
    • Design
    • Zugentlastung und Biegeschutz
    • Thread
    • Metric
    • Thread outside
    • 32 x 1.5 mm
    • Material
    • Brass
    • Temperatur max.
    • -20°C ... +80°C
    • Colour
    • Silver
  • Measures
    • clamping zone
    • 19 - 27 mm
    • SW 1/2
    • 40 / 41 mm
    • thread length
    • 8 mm
    • Length
    • 53 mm
  • Implementation
    • Protection class
    • IP55

Compact brass fitting for robust strain relief and sturdy for large cable cross-sections
• With incised sealing ring to adapt to different cable diameters
• High degree of strain relief
• Robust
• For cables and wires with a large outer diameter



Manufacturer : LAPPKABEL
Factory number : 52106760
Package weight : 0.208 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable gland
    • Model
    • SKINDICHT SHZ-M
    • Design
    • Zugentlastung und Biegeschutz
    • Thread
    • Metric
    • Thread outside
    • 32 x 1.5 mm
    • Material
    • Brass
    • Temperatur max.
    • -20°C ... +80°C
    • Colour
    • Silver
  • Measures
    • clamping zone
    • 19 - 27 mm
    • SW 1/2
    • 40 / 41 mm
    • thread length
    • 8 mm
    • Length
    • 53 mm
  • Implementation
    • Protection class
    • IP55
Datasheet/manual