Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 52106740 :: SKINDICHT SHZ-M 20x1.5/16

Item-No.: LAPP 52106740
€4,55
Category of goods: 1 = discountable

20 x 1,5

  • Product Description
  • Technical information
  • General
    • Design
    • Zugentlastung / Biegeschutz, Messing, vernickelt
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -20°C … +80°C
  • Implementation
    • Protection class
    • IP 55
  • Interfaces
    • Connection
    • Connection thread: metric
  • Measures
    • clamping zone
    • 8 … 15 mm
    • Length
    • 41.5 mm
    • SW 1/2
    • 24 / 24 mm
    • thread length
    • 6 mm

Compact brass fitting for robust strain relief and sturdy for large cable cross-sections
• With incised sealing ring to adapt to different cable diameters
• High degree of strain relief
• Robust
• For cables and wires with a large outer diameter



Manufacturer : LAPPKABEL
Factory number : 52106740
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Design
    • Zugentlastung / Biegeschutz, Messing, vernickelt
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -20°C … +80°C
  • Implementation
    • Protection class
    • IP 55
  • Interfaces
    • Connection
    • Connection thread: metric
  • Measures
    • clamping zone
    • 8 … 15 mm
    • Length
    • 41.5 mm
    • SW 1/2
    • 24 / 24 mm
    • thread length
    • 6 mm
Datasheet/manual