Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 52106440 :: SKINDICHT SR-M 20x1.5/11/9

Item-No.: LAPP 52106440
€3,40
Category of goods: 1 = discountable

20 x 1,5

  • Product Description
  • Technical information
  • General
    • Type
    • Cable gland
    • Model
    • SKINDICHT SR-M
    • Design
    • Zugentlastung und Biegeschutz
    • Thread
    • Metric
    • Thread outside
    • 20 x 1.5 mm
    • Material
    • Brass
    • Temperatur max.
    • -20°C ... +80°C
    • Colour
    • Silver/black
  • Measures
    • clamping zone
    • 7.5 - 9 mm
    • SW 1/2
    • 22 / 20 mm
    • thread length
    • 6 mm
    • Length
    • 55 mm
  • Implementation
    • Protection class
    • IP65

Reliable bend and kink protection

• High degree of strain relief
• Robust
• For cables and wires with a large outer diameter
• High degree of protection



Manufacturer : LAPPKABEL
Factory number : 52106440
Package weight : 0.0452 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable gland
    • Model
    • SKINDICHT SR-M
    • Design
    • Zugentlastung und Biegeschutz
    • Thread
    • Metric
    • Thread outside
    • 20 x 1.5 mm
    • Material
    • Brass
    • Temperatur max.
    • -20°C ... +80°C
    • Colour
    • Silver/black
  • Measures
    • clamping zone
    • 7.5 - 9 mm
    • SW 1/2
    • 22 / 20 mm
    • thread length
    • 6 mm
    • Length
    • 55 mm
  • Implementation
    • Protection class
    • IP65
Datasheet/manual