0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


METRALINE DM41 METRALINE DM41 multimeter, digital, 4000 counts

Item-No.: METRALINE DM41
 €81,60

Information

METRALINE DM41

The auto-ranging multimeter for use in all fields of electrical engineering, e.g. electrical installation, study programs and training.

The METRALINE DM41 offers all of the measuring functions of a comprehensive, medium-priced multimeter: convincing technology with voltage, resistance, current and temperature measuring ranges, as well as additional measuring functions plus automatic functions such as frequency and duty cycle measurement. The multimeter with outstanding price-performance ratio. Time-tested Gossen Metrawatt reliability and safety. Reliable measurement results in measuring categories CAT IV 300 V and CAT III 600 V with additional safety for the user and the instrument thanks to automatic blocking sockets (ABS). It’s equipped with state-of-the-art technology and it assures precision measurement results. The extremely compact and ergonomic design provides for maximized ease of use and safety. Thanks to TRMS measurement and a broad range of functions, it’s universally suitable for demanding measuring tasks in a great variety of applications.

Product benefits:

  • Temperature and duty cycle measurement
  • Automatic blocking sockets (ABS)
  • Universal use in all fields of electrical engineering!
  • Measurement with digital display (4000 digits)
  • Measurement of voltage and current, AC and DC, resistance, temperature, frequency, duty cycle, capacitance, continuity/diodes
  • Automatic measuring range selection and measured value storage
  • Safety for the user and the instrument in measuring categories CAT III up to 600 V and CAT IV up to 300 V




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Multimeter
    • Technology
    • digital
    • Design
    • mit Anschluss für Zangenadapter
    • Colour
    • grün/schwarz
    • Accessory
    • Kabel, Batterie, Anleitung
    • Model
    • METRALINE DM41
  • Display
    • Display
    • 4000 Counts
    • Display
    • 3 3/4-stellig
    • Display type
    • LCD
    • Display Format
    • 15 mm
    • Display illuminated
    • ja
  • Implementation
    • Protection class
    • IP52
    • Safety
    • EN 61010-1, CAT III 600 V / CAT IV 300 V
    • Continuity Test
    • ja
    • Diode check
    • ja
    • Humidity
    • 45 - 55 % rH
    • Type of battery
    • 2x AA (Mignon)
    • Hold function
    • ja
  • Measures
    • Width
    • 86 mm
    • Height
    • 188 mm
    • Depth
    • 53 mm
  • Specials
    • Operating temperature
    • 0 ... +50 °C
  • Weights
    • Weight
    • 480 g
  • Measuring range
    • DC Voltage
    • 400 (±0.75%+2) mV
    • DC Voltage
    • 4/40/400/600 (±0.5%+2) V
    • AC Voltage
    • 400 (±1.5%+5) mV
    • AC Voltage
    • 4/40/400/600 (±1%+5) V
    • DC Current
    • 40/400 (±0.8%+2) mA
    • DC Current
    • 10 (±1.5%+5) A
    • AC Current
    • 40/400 (±1.5%+5) mA
    • AC Current
    • 10 (±2%+5) A
    • Resistor
    • 400 (±0.8%+5) Ohm
    • Resistor
    • 4/40/400 (±0.8%+2) kOhm
    • Resistor
    • 4/40 (±2.0%+5) MOhm
    • Capacitance
    • 5/50/500 nF
    • Capacitance
    • 5/50/200 µF
    • Temperature
    • -50...+1300 °C
    • Frequency
    • 10/100 (±0.2%+2) Hz
    • Frequency
    • 1/10/100/500 (±0.2%+2) kHz
  • Manufacturer specifications
    • Manufacturer
    • GOSSEN METRAWATT
    • Factory number
    • M192A
    • Package weight
    • 0.778 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4012932131895

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Multimeter
    • Technology
    • digital
    • Design
    • mit Anschluss für Zangenadapter
    • Colour
    • grün/schwarz
    • Accessory
    • Kabel, Batterie, Anleitung
    • Model
    • METRALINE DM41
  • Display
    • Display
    • 4000 Counts
    • Display
    • 3 3/4-stellig
    • Display type
    • LCD
    • Display Format
    • 15 mm
    • Display illuminated
    • ja
  • Implementation
    • Protection class
    • IP52
    • Safety
    • EN 61010-1, CAT III 600 V / CAT IV 300 V
    • Continuity Test
    • ja
    • Diode check
    • ja
    • Humidity
    • 45 - 55 % rH
    • Type of battery
    • 2x AA (Mignon)
    • Hold function
    • ja
  • Measures
    • Width
    • 86 mm
    • Height
    • 188 mm
    • Depth
    • 53 mm
  • Specials
    • Operating temperature
    • 0 ... +50 °C
  • Weights
    • Weight
    • 480 g
  • Measuring range
    • DC Voltage
    • 400 (±0.75%+2) mV
    • DC Voltage
    • 4/40/400/600 (±0.5%+2) V
    • AC Voltage
    • 400 (±1.5%+5) mV
    • AC Voltage
    • 4/40/400/600 (±1%+5) V
    • DC Current
    • 40/400 (±0.8%+2) mA
    • DC Current
    • 10 (±1.5%+5) A
    • AC Current
    • 40/400 (±1.5%+5) mA
    • AC Current
    • 10 (±2%+5) A
    • Resistor
    • 400 (±0.8%+5) Ohm
    • Resistor
    • 4/40/400 (±0.8%+2) kOhm
    • Resistor
    • 4/40 (±2.0%+5) MOhm
    • Capacitance
    • 5/50/500 nF
    • Capacitance
    • 5/50/200 µF
    • Temperature
    • -50...+1300 °C
    • Frequency
    • 10/100 (±0.2%+2) Hz
    • Frequency
    • 1/10/100/500 (±0.2%+2) kHz
  • Manufacturer specifications
    • Manufacturer
    • GOSSEN METRAWATT
    • Factory number
    • M192A
    • Package weight
    • 0.778 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4012932131895

reichelt printfooter