0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 0W2J047JA10 :: Metal oxide film resistor 0,5W, 5%, 4,7 Ohm

Item-No.: RND 0W2J047JA10

0,09  €
10
0,072  €
100
0,054  €
1000
0,036  €
 €0,09
Category of goods: 1 = discountable

RND 0W2J047JA10

  • Product Description
  • Technical information
  • General
    • Type
    • Resistor
    • Material
    • Metal oxide
    • Mounting form
    • Axial
    • Design
    • Belt-linked
    • Tolerance
    • 5%
    • Temperatur max.
    • -55 ... +155
  • Other
    • Specification
    • Series E24
  • Electrical values
    • Resistor
    • 4.7 Ohm
    • Nominal load
    • 0.5 W
    • Nominal voltage
    • 400
    • Temperature coefficient
    • 350
  • Measures
    • Length
    • 10 mm
    • Ø
    • 3.5 mm
  • high safety standard, high purity ceramic core
  • excellent non-flame coating
  • stable performance in diverse environment, meet EIAJ-RC2655A requirements
  • too low or too high ohmic value can be supplied on a case to case basis
  • solderability: 95%
  • Temperature Cycling: ±(2.0% +0.05 Ohm) Max, with no evidence of mechanical damage
  • original package: 5000 pcs



Manufacturer : RND COMPONENTS
Factory number : RND 155MOR0W2J047JA10
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Resistor
    • Material
    • Metal oxide
    • Mounting form
    • Axial
    • Design
    • Belt-linked
    • Tolerance
    • 5%
    • Temperatur max.
    • -55 ... +155
  • Other
    • Specification
    • Series E24
  • Electrical values
    • Resistor
    • 4.7 Ohm
    • Nominal load
    • 0.5 W
    • Nominal voltage
    • 400
    • Temperature coefficient
    • 350
  • Measures
    • Length
    • 10 mm
    • Ø
    • 3.5 mm
Datasheet/manual
reichelt printfooter