13
  • MG
  •  €277.91
  • Shipping costs
  •  €from 11.20

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MD CS50 :: Metal detector, entry-level model


MD CS50

  • Product Description
  • Technical information
  • General
    • Type
    • Metal detector
    • Design
    • Entry-level model
    • Colour
    • Blue
    • Model
    • CS50
  • Packaging
    • Packaging
    • Individual packaging
The CS50 metal detector is the most reasonably priced model from Vellemann. It makes searching for coins, relics, jewellery, gold and silver easy. Thanks to the waterproof search head, the CS50 can be used both on land and in water.
This detector stands out thanks to its low cost and ease of operation.

Technical data:
• Ideal for beginners
• With adjustable handle
• Clear optical (LEDs) and acoustic display (buzzer)
• Waterproof search coil
• Runs on 1 x 9-V block batteries (not included)



Manufacturer : VELLEMAN
Factory number : CS50
Package weight : 0.645 kg
RoHS : conform
Technical information
  • General
    • Type
    • Metal detector
    • Design
    • Entry-level model
    • Colour
    • Blue
    • Model
    • CS50
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual
Last viewed items:
reichelt printfooter