reichelt elektronik GmbH & Co. KG Elektronikring 126452 Sande Germanyphone: +49 (0)4422 955-333mail: info@reichelt.dewww.reichelt.de
Type:
Hochlast-Drahtwiderstand
Material:
Metallgehäuse
Resistor:
0.22 Ohm
Mounting form:
axial
Tolerance:
5%
Nominal load:
100 W
Temperatur max.:
250
Length:
48 mm
Width:
87.5 mm
€4,10
available soon
0.10 Ohm
Temperature coefficient:
350
0.68 Ohm
60
0.47 Ohm
200 W
73 mm
€10,42
25 W
28 mm
€1,90
available from: 05.06.2019
0.33 Ohm
0.15 Ohm
300 W
€15,71
€20,95
50 W
30 mm
72.5 mm
€1,69