0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEGASAT 1500081 Megasat Camping Suitcase (HD)

SAVE17%
Item-No.: MEGASAT 1500081
 €69,95
 €57,90

Information

MEGASAT 1500081

Mobile satellite system in a handy carrying case and many accessories

The Megasat Camping suitcase consists of a robust and shock resistant plastic. In the standard version, a 40 x 35 cm satellite dish, and various mounting options is contained. The suction base ensures a solid and secure mounting of the dish to any smooth surface. Can not be attached the suction cup, use the pole mount for mounting to a pole.

In addition, consists the contents of the suitcase of a HD Satellite set-top box (DVB–S), a single LNB and a 10 meter coaxial cable incl. F–connectors. Thus, you can get started right away and enjoy your holiday.

Features Megasat HD Stick 310
  • Full HD resolution
  • Suitable for hidden mounting
  • Infrared sensor with integrated display
  • DiSEqC 1.0 / 1.1 / 1.2 / USALS
  • Favorites lists
  • Childlock
  • Teletext
  • EPG
  • Timer function
  • Unicable fit
  • Preprogrammed channel
  • Energy Savers in operation and standby


Connections
  • HDMI (1080p)
  • 2x USB 2.0 (for media playback)
  • Audio (3,5 mm jack)
  • Infrared sensor
  • 12/230 V power supply
  • LNB in




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Camping set (receiver/mirror, accessories)
    • Resolution
    • 1080p Full HD
    • Technology
    • FTA (Free-to-air)
    • EPG
    • Yes
    • Colour
    • Black
    • Remote control
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
  • Display
    • Display
    • Via IRDA adapter
    • Display type
    • 4-digit
  • Interfaces
    • HDMI
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Measures
    • Width
    • 96 mm
    • Height
    • 20 mm
    • Depth
    • 75 mm
  • Weights
    • Weight
    • 0.095 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Manufacturer specifications
    • Manufacturer
    • MEGASAT
    • Factory number
    • 1500081
    • Package weight
    • 4.6 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4046173102444

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Camping set (receiver/mirror, accessories)
    • Resolution
    • 1080p Full HD
    • Technology
    • FTA (Free-to-air)
    • EPG
    • Yes
    • Colour
    • Black
    • Remote control
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
  • Display
    • Display
    • Via IRDA adapter
    • Display type
    • 4-digit
  • Interfaces
    • HDMI
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Measures
    • Width
    • 96 mm
    • Height
    • 20 mm
    • Depth
    • 75 mm
  • Weights
    • Weight
    • 0.095 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Manufacturer specifications
    • Manufacturer
    • MEGASAT
    • Factory number
    • 1500081
    • Package weight
    • 4.6 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4046173102444

reichelt printfooter