0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HUAWEI M5 10 :: MediaPad M5 10.8" tablet, WIFI, Android 8.0

Item-No.: HUAWEI M5 10
Modem:

 €381,95




MediaPad M5 10", Wi-Fi

  • Product Description
  • Technical information
  • General
    • Type
    • Tablet
    • Colour
    • Grey
    • Processor
    • Octa-Core
    • Processor Number
    • Kirin 960s
    • Processor Cores
    • 8
    • Graphics
    • Mali-G71 MP8
    • Resolution
    • 2560 x 1600
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Android™ 8.0 Oreo, EMUI 8.0
    • Memory
    • 32 GB
    • RAM
    • 4 GB
    • Card reader
    • MicroSD (max. 256 GB)
    • Webcam
    • 8 MP Frontkamera + 13 MP Rückkamera
    • Standards
    • IEEE 802.11a/b/g/n/ac
  • Display
    • Display Format
    • 27.4 cm (10.8”)
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Interfaces
    • Modem
    • Without
    • Bluetooth®
    • 4.2
    • USB
    • 1x USB Typ-C (USB 3.1)
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • Li-Po, 7.500 mAh
    • Duration (max.)
    • 70 h
  • Measures
    • Width
    • 259 mm
    • Depth
    • 172 mm
    • Height
    • 7.3 mm
  • Weights
    • Weight
    • 0.50 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • USB Type-C
Extratainment
Entertainment with that bit extra: the HUAWEI MediaPad M5 10? offers unique audio and video experience on an entirely new level. The models in the 10? version with WIFI or LTE connectivity present extra-sharp content on the 2K display, together with speakers from Harman Kardon® that deliver unmatched audio performance to meet the highest demands.

Extra sharp:
Crystal clear entertainment experiences with a breathtaking colour spectrum and the sharpest detail.

Extra tuneful:
Spectacular Harman Kardon® sound quality with completely life-like reproduction.

Extra fast:
Powerful QuickCharge™ fast charging technology sets a new standard.

Extra elegant:
The world's first tablet with curved 2.5 D glass.

  • 10.8" 2K display with 2560 x 1600 high resolution
  • Harman Kardon® sound
  • 500 mAh battery with QuickCharge™
  • Android™ 8.0 + EMUI 8.0
  • 13 MP main camera, 8 MP front camera
  • Fingerprint sensor for quick unlocking


Included in delivery:
  • HUAWEI MediaPad M5
  • 9 V/2 A charger
  • USB type-CTM charging and data cable
  • USB type-CTM to 3.5 mm adapter



Manufacturer : HUAWEI
Factory number : 53010BDU
Package weight : 0.922 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tablet
    • Colour
    • Grey
    • Processor
    • Octa-Core
    • Processor Number
    • Kirin 960s
    • Processor Cores
    • 8
    • Graphics
    • Mali-G71 MP8
    • Resolution
    • 2560 x 1600
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Android™ 8.0 Oreo, EMUI 8.0
    • Memory
    • 32 GB
    • RAM
    • 4 GB
    • Card reader
    • MicroSD (max. 256 GB)
    • Webcam
    • 8 MP Frontkamera + 13 MP Rückkamera
    • Standards
    • IEEE 802.11a/b/g/n/ac
  • Display
    • Display Format
    • 27.4 cm (10.8”)
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Interfaces
    • Modem
    • Without
    • Bluetooth®
    • 4.2
    • USB
    • 1x USB Typ-C (USB 3.1)
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • Li-Po, 7.500 mAh
    • Duration (max.)
    • 70 h
  • Measures
    • Width
    • 259 mm
    • Depth
    • 172 mm
    • Height
    • 7.3 mm
  • Weights
    • Weight
    • 0.50 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • USB Type-C
Datasheet/manual
reichelt printfooter