AMP KIT-ELEC4 :: Measuring devices for electronic measurement, 3-piece set
Item-No.: AMP KIT-ELEC4
€136,00
AMP KIT-ELEC4
Extensive measurement device set with sturdy case - ideal for DIYers, craftsmen, electricians and students.
AM-500-EUR multimeter
- Voltage, current and resistance measurement
- Diode and audible continuity testing
- Automatic and manual measurement range selection
- Integrated data logger (data hold)
- Shock and impact-resistant due to protective cover included as standard for the series
- µA measurement range
- Auto power off
2100-Alpha voltage tester
- Voltage testing
- Optical and acoustic continuity and voltage testing
- Patented phase rotation indicator, no need for a "3rd hand"
- Single-pin phase test
- Polarity indication
- Switchable load (load tester) of 240 W using two push buttons, RCD tripping up to 30 mA
- IP64, splash-proof and dust-proof
- Integrated probe tip protection to reduce the risk of injury
- Fully functional voltage display, even without batteries or if batteries are empty
NCV-1020-EUR VOLTfix
- Default non-contact voltage detection range: 50 to 1000 V
- Optical and acoustic voltage detection
- Fast, precise localisation of breakages in exposed cables, such as cable drums or extension cables
- Non-contact voltage detection through the insulation
Manufacturer : AMPROBE
Factory number : 4997079
Package weight : 1.887 kg
RoHS : conform