Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 83.11 :: On-delay relay, 1 changer, 16 A, 24 - 240 VAC/DC

Item-No.: FIN 83.11
€41,95
Category of goods: 1 = discountable

Zeitrelais Einschaltverzögerung

  • Product Description
  • Technical information
  • General
    • Type
    • Industrial time relay
    • Design
    • 1 changeover contact
    • Mounting form
    • Mounting rail
    • Temperatur max.
    • -20 … +60
  • Electrical values
    • Load limit
    • 50,000 switching cycles
    • Switching voltage
    • 250 / 400 V AC
    • Switching capacity
    • 4000 VA
    • Current
    • 16 / 30
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 78.8 mm
    • Width
    • 22.5 mm
    • Height
    • 101 mm

Mono-function time lag relay for the DIN rail

• Width: 22.5 mm
• 1 changer for 16 A/250 VAC
• 8 time ranges: 0.1 s - 10 days,
• Supply voltage: 24 - 240 VAC/DC (50/60 Hz)
• Relay protection type: IP 20

Function:
• Response delay



Manufacturer : FINDER
Factory number : 83.11.0.240.0000
Package weight : 0.13 kg
RoHS : conform
Technical information
  • General
    • Type
    • Industrial time relay
    • Design
    • 1 changeover contact
    • Mounting form
    • Mounting rail
    • Temperatur max.
    • -20 … +60
  • Electrical values
    • Load limit
    • 50,000 switching cycles
    • Switching voltage
    • 250 / 400 V AC
    • Switching capacity
    • 4000 VA
    • Current
    • 16 / 30
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 78.8 mm
    • Width
    • 22.5 mm
    • Height
    • 101 mm
Datasheet/manual