Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 7T.91.4050 :: Temperature and humidity monitor, 1 changer

Item-No.: FIN 7T.91.4050
€147,60
Category of goods: 1 = discountable

FIN 7T.91.4050

  • Product Description
  • Technical information
  • General
    • Type
    • Temperature and humidity monitor
    • Design
    • 1 changeover contact
    • Mounting form
    • Mounting rail
    • Temperatur max.
    • 0 … +60
  • Electrical values
    • Load limit
    • 100,000 switching cycles
    • Switching voltage
    • 250 V AC
    • Switching capacity
    • 1500 VA (AC1)
    • Voltage AC
    • 230
    • Current
    • 6 / 6
    • Approval
    • EN 61000-4-4/5 4
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 77 mm
    • Width
    • 59 mm
    • Height
    • 38 mm

Temperature and humidity monitor for the control cabinet

• Small design
• Bi-metal snap-action contact
• Wide range of adjustments
• Long electrical service life
• Operating voltage-independent
• For TH37 rail mounting assembly



Manufacturer : FINDER
Factory number : 7T.91.8.230.4050
Package weight : 0.172 kg
RoHS : conform
Technical information
  • General
    • Type
    • Temperature and humidity monitor
    • Design
    • 1 changeover contact
    • Mounting form
    • Mounting rail
    • Temperatur max.
    • 0 … +60
  • Electrical values
    • Load limit
    • 100,000 switching cycles
    • Switching voltage
    • 250 V AC
    • Switching capacity
    • 1500 VA (AC1)
    • Voltage AC
    • 230
    • Current
    • 6 / 6
    • Approval
    • EN 61000-4-4/5 4
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 77 mm
    • Width
    • 59 mm
    • Height
    • 38 mm
Datasheet/manual