Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 7T.81.2301 :: Thermostat, 1 closed contact, 10 A, from -20 to +40°C

Item-No.: FIN 7T.81.2301
€13,90
Category of goods: 1 = discountable

Vari-Thermostat

  • Product Description
  • Technical information
  • General
    • Type
    • Thermostat
    • Design
    • 1 NO contact
    • Mounting form
    • Mounting rail
    • Temperatur max.
    • 0 … +60
  • Electrical values
    • Load limit
    • 100,000 switching cycles
    • Switching voltage
    • 250 V AC
    • Switching capacity
    • 2500 VA
    • Voltage AC
    • 250
    • Current
    • 10 / 10
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 47.8 mm
    • Width
    • 17.5 mm
    • Height
    • 84 mm

Thermostat
For installation in the control cabinet

• Serial installation device for the DIN rail
• 17.5 mm wide
• With variable switching threshold of -20 to +40°C
• 1 closed contact for 10A
• Bi-metal snap-action contact
• Blue adjustment knob



Manufacturer : FINDER
Factory number : 7T8100002301
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermostat
    • Design
    • 1 NO contact
    • Mounting form
    • Mounting rail
    • Temperatur max.
    • 0 … +60
  • Electrical values
    • Load limit
    • 100,000 switching cycles
    • Switching voltage
    • 250 V AC
    • Switching capacity
    • 2500 VA
    • Voltage AC
    • 250
    • Current
    • 10 / 10
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 47.8 mm
    • Width
    • 17.5 mm
    • Height
    • 84 mm
Datasheet/manual